Arrow Electronic Components Online
U92AU|AMPHENOL|limage
U92AU|AMPHENOL|simage
커넥터 오디오 및 비디오

U-92A/U

Conn Telephone Jack RCP 4 POS ST 4 Terminal 1 Port

Amphenol
Fiches techniques 

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Supplier Unconfirmed
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Telephone Jack
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Product Diameter (mm)
    21.03
  • Product Length (mm)
    58.73
  • Housing Material
    Nylon
  • Contact Plating
    Nickel
  • Contact Material
    Beryllium Copper

Documentation et ressources

Fiches techniques
Ressources de conception