Arrow Electronic Components Online
TPSY157M010R0100|KYOCERAAVX|simage
TPSY157M010R0100|KYOCERAAVX|limage
커패시터 탄탈럼 솔리드

TPSY157M010R0100

Cap Tant Solid 150uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) Inward L SMD 7343-20 0.1 Ohm 125°C T/R

KYOCERA AVX Components Corporation
Fiches techniques 

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.1
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.118
  • IL (uA)
    15
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    Y
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 2
  • Package/Case
    7343-20
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    2(Max)
  • Product Weight (g)
    0.223
Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception