Arrow Electronic Components Online
TEN602412WIR|TRACO|simage
TEN602412WIR|TRACO|limage
Convertisseur CC en CC et module de régulateur de commutation

TEN 60-2412WIR

Module DC-DC 24VIN 1-OUT 12V 5A 60W 6-Pin

Traco Power
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.80
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    5
  • Output Power (W)
    60
  • Minimum Isolation Voltage
    3000VDC
  • Maximum Switching Frequency (kHz)
    275
  • Switching Regulator
    Yes
  • Efficiency (%)
    93(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    25.4(Max)
  • Package Width
    25.4
  • Package Length
    50.8
  • PCB changed
    6
  • Pin Count
    6
Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception