Arrow Electronic Components Online
RP1385|HAMMOND|simage
RP1385|HAMMOND|limage
Boîtes, boîtiers et supports

RP1385

Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure

Hammond Manufacturing
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Watertight Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    186
  • Product Depth (Metric) (mm)
    146
  • Product Height (Metric) (mm)
    110
  • Mounting
    Wall Mount
  • IP Rating
    IP65
  • Packaging
    Box
Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception