Arrow Electronic Components Online
M850499011W03|GLENAIR|simage
M850499011W03|GLENAIR|limage
백쉘

M85049/90-11W03

Banding Backshell 90° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock

Glenair
Fiches techniques 

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8538.90.7080
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    7.9
  • Shell Size
    11
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Coupling
    Self Lock
  • Style
    Banding Backshell
  • Product Diameter (mm)
    25.1

Documentation et ressources

Fiches techniques
Ressources de conception