Arrow Electronic Components Online
M39018041170|CORNELL|limage
M39018041170|CORNELL|simage
Capacitor Aluminum Electrolytic

M39018/04-1170

Aluminum Electrolytic Capacitors

Illinois Capacitor
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55

Documentation et ressources

Fiches techniques
Ressources de conception