Arrow Electronic Components Online
M3786360198|GRAYHILL|simage
M3786360198|GRAYHILL|limage
Commutateur rotatif

M3786/36-0198

Switch Rotary 3P8T 8 Flatted Shaft Solder Lug 0.25A 30VDC

Grayhill
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    3P8T
  • Angle of Throw (°)
    15
  • Number of Positions
    8
  • Poles per Deck
    3
  • Number of Decks
    4
  • Maximum Current Rating (A)
    0.25@30VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Maximum Operating Torque (N.m)
    0.565
  • Actuator Diameter (mm)
    6.35
  • Actuator Length (mm)
    11.1
  • Contact Style
    Non-Shorting
  • Seal
    Shaft/Panel
  • Seal Location
    Shaft/Panel
  • Seal Description
    O-Ring/O-Ring(Silicone Rubber)
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Terminal Length (mm)
    0.83
  • Number of Terminals
    27
  • Base Material
    Diallyl
  • Body Orientation
    Straight
  • Thread Length (mm)
    11.1
  • Body Length (mm)
    32.54
  • Body Depth (mm)
    32.54
  • Product Weight (g)
    80
  • Product Length (mm)
    34.29
  • Product Depth (mm)
    34.29
  • Product Height (mm)
    70.84
Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception