Arrow Electronic Components Online
LT1950EGN#PBF|ADI|simage
LT1950EGN#PBF|ADI|limage
Contrôleurs PWM de mode de tension

LT1950EGN#PBF

Current Mode PWM Controller 20A 100kHz to 500kHz 16-Pin SSOP N Tube

Analog Devices
Fiches techniques 

Spécifications techniques du produit
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current
  • Topology
    Boost|Flyback|Forward
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    100 to 500
  • Maximum Duty Cycle (%)
    97
  • Rise Time (ns)
    50
  • Output Current (mA)
    20000
  • Fall Time (ns)
    30
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    25
  • Maximum Supply Current (mA)
    2.3
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception