Arrow Electronic Components Online
LQW2UASR22J00L|MURATA|simage
LQW2UASR22J00L|MURATA|limage
Inducteur à montage en surface

LQW2UASR22J00L

Inductor RF Chip Unshielded Wirewound 0.22uH 5% 25MHz 45Q-Factor Non Magnetic 0.5A 0.84Ohm DCR 1008 T/R

Murata Manufacturing
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Non Magnetic
  • Inductance (H)
    0.22u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    0.84
  • Minimum Quality Factor
    45
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    700M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.92
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.65
  • Maximum Product Height (mm)
    2.03

Documentation et ressources

Fiches techniques
Ressources de conception