Arrow Electronic Components Online
HVCB1206FKC10K0|SEI|simage
HVCB1206FKC10K0|SEI|limage
Résistance fixe à montage sur surface unique

HVCB1206FKC10K0

Res Thick Film 1206 10K Ohm 1% 0.33W(1/3W) ±50ppm/°C Pad SMD T/R

Stackpole Electronics, Inc
Fiches techniques 

Spécifications techniques du produit
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    1500
  • Current Sensing
    No
  • Power Rating (W)
    0.33 (1/3)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±50
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Special Features
    High Stability|Low TCR
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    1206
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.76
  • Length Tolerance (mm)
    ±0.25
  • Depth Tolerance (mm)
    ±0.13
  • Mounting
    Surface Mount

Documentation et ressources

Fiches techniques
Ressources de conception