Arrow Electronic Components Online
GLEB01E7B|HONEYWEL|simage
GLEB01E7B|HONEYWEL|limage
스위치 제한

GLEB01E7B

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 240VDC 1.1N Rotary Conduit

Honeywell
Fiches techniques 

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Miniature
  • Actuator Style
    Wobble
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    6@120VAC
  • Maximum AC Voltage Rating (V)
    240
  • Mechanical Life (Cycles)
    10000000
  • Operating Force (N)
    1.1
  • Operating Speed
    13rad/s
  • Mounting
    Screw Mount
  • Termination Style
    Conduit
  • Maximum Pre-Travel
    16°
  • Minimum Over-Travel
    49°
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    65
  • Product Depth (mm)
    31.1
  • Product Height (mm)
    193.2

Aucun prix n'est disponible pour le moment. Veuillez réessayer plus tard.

Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception