Arrow Electronic Components Online
ERJ1TYJ103U|PANASONI|simage
ERJ1TYJ103U|PANASONI|limage
Résistance fixe à montage sur surface unique

ERJ-1TYJ103U

Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Panasonic Industry
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8533.29.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    10K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    200
  • Current Sensing
    No
  • Power Rating (W)
    1
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    2512
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2512
  • Product Length (mm)
    6.4
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.045
  • Mounting
    Surface Mount
Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception