Arrow Electronic Components Online
EP20K160ETC1442X|ALTERA|simage
EP20K160ETC1442X|ALTERA|limage
フィールドプログラマブルゲートアレイ - FPGA

EP20K160ETC144-2X

FPGA APEX 20KFamily 160KGates 6400Cells 350MHz 1.8V 144-Pin TQFP Tray

Altera
Fiches techniques 

Spécifications techniques du produit
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    APEX 20K
  • Process Technology
    0.18um
  • User I/Os
    88
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.8
  • Logic Elements
    6400
  • Device System Gates
    404000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    80
  • Total Number of Block RAM Memories
    40
  • Device Logic Gates
    160000
  • Device Logic Units
    6400
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    2
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    350
  • In-System Programmability
    No
  • Speed Grade
    2
  • Differential I/O Standards
    CTT|AGP|PCI-X|LVDS|LVPECL
  • Single-Ended I/O Standards
    LVCMOS|LVTTL
  • Maximum I/O Performance
    840Mbps
  • External Memory Interface
    ZBT SRAM|DDR SDRAM
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    1.89
  • I/O Voltage (V)
    3.3|2.5|1.8
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    APEX
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    20
  • Package Length
    20
  • PCB changed
    144
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    144
  • Lead Shape
    Gull-wing
Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception