Interrupteur instantané
D2LS-11 | Ultra Subminiature Basic Switch
Switch Snap Action N.O. SPST Button 0.001A 6VDC 1.2N Surface Mount Gull Wing T/R
OmronCompact Surface-mounting switches ideal for applications requiring long durability and high force type models with long durability also available.
Compact size 8.6 × 4.8 × 3.0 mm (W × D × H) contributes to down-sizing of module. Has a clear click feeling. Products are packed with embossed tape for automatic mounting.
Features & Benefits
- Compact size & Surface mount
- Can be used in similar applications as tactile switches
- Stable and clear click feel
- Maintains high responsiveness and users can push with confidence
- Exceptional endurance
- High reliability and quality
Applications
- Mice
- Gaming controllers
- Small devices
- Wall controls
Appearance
Spécifications techniques du produit
RoHS (Union Européenne)
Compliant
ECCN (États-Unis)
EAR99
Statut de pièce
Active
Automotive
No
PPAP
No
Configuration de commutateur
N.O.
Style d'actionneur
Button
Configuration polaire/directionnelle
SPST
Courant nominal maximal (A)
0.001@6VDC
Vie électrique (Cycles)
5000000
Vie mécanique (Cycles)
5000000
Mouvement maximal du différentiel (mm)
0.12
Installation
Surface Mount
Style de raccordement
Gull Wing
Orientation
Straight
Température de fonctionnement minimale (°C)
-25
Température de fonctionnement maximale (°C)
85
Emballage
Tape and Reel
Longueur (mm)
8.6
Profondeur (mm)
4.8
Hauteur (mm)
3
Force de fonctionnement (N)
1.2

