Arrow Electronic Components Online
CGA2B3X7R0J224K050BB|TDK|simage
CGA2B3X7R0J224K050BB|TDK|limage
커패시터 세라믹 다층

CGA2B3X7R0J224K050BB

Cap Ceramic 0.22uF 6.3V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200

TDK
Fiches techniques 

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.22uF
  • Tolerance
    10%
  • Voltage
    6.3VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception