Gaine de câblage de raccordement discret
928343-2
Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Natural Carton
TE ConnectivitySpécifications techniques du produit
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
10
Product Depth (mm)
13
Product Height (mm)
25.5
Mounting
Cable Mount
Quantité de commande

