Accessoires de raccordement
646483-5
Connector Accessories Shroud Straight Gray Package
TE ConnectivitySpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Shroud
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Color
Gray
Packaging
Package
Product Length (mm)
37.9
Product Depth (mm)
15.4
Product Height (mm)
14.9
Quantité de commande

