Spécifications techniques du produit
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8473.30.11.80
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device
PMSA003I
Supported Device Technology
Air Quality
Interface Type
I2C
Operating Supply Voltage Range (VDC)
4.5 to 5.5
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
28
Product Length (mm)
51
Product Depth (mm)
35.5
Quantité de commande