Arrow Electronic Components Online
36946|TE|limage
36946|TE|simage
커넥터 단자

36946

Parallel Splice Terminal (1/0)AWG Copper 18.64mm Tin Loose

TE Connectivity
Fiches techniques 

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Parallel Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    (1/0)
  • Maximum Operating Temperature (°C)
    170
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Weight (g)
    15.245
  • Product Length (mm)
    18.64
  • Product Depth (mm)
    15.57
  • Mounting
    Cable Mount

Documentation et ressources

Fiches techniques
Ressources de conception