Blocs de raccordement de terminaux
2624-3305
Conn Terminal Block 5 POS 7.5mm Solder ST Thru-Hole 41A Box
WAGOSpécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
5
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
5
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
41
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
36.5
Product Depth (mm)
16.3
Product Height (mm)
20.3
Housing Color
Gray
Mounting
Through Hole

