커넥터 헤더 및 PCB 콘센트
1658624-6
Conn IDC Connector RCP 26 POS 2.54mm Solder RA Side Entry Cable Mount Tube
TE ConnectivitySpécifications techniques du produit
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Dual Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
37.59
Product Depth (mm)
7.44
Product Height (mm)
15.16
Mounting
Cable Mount

