Boîtes, boîtiers et supports
1590DDFBK
Black Die Cast Aluminum Flange Mount Watertight Enclosure
Hammond ManufacturingSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Watertight Enclosure
Door Type
Doorless
Body Material
Die Cast Aluminum
Body Color
Black
Product Length (Metric) (mm)
187
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
33
Mounting
Flange Mount
IP Rating
IP54
Packaging
Wrap
Quantité de commande

