Condensateur céramique multicouche
12061C225K4T2A
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200
KYOCERA AVX Components CorporationSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Unknown
Capacitance Value
2.2uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 1.6 X 1.78
Package/Case
1206
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.78(Max)
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Quantité de commande

