Interruptor de potencia
W67-X2Q13-30
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC
TE ConnectivitySpécifications techniques du produit
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Hydraulic Magnetic
Number of Poles
1
Maximum Voltage Rating
415VAC|240VAC
Current Rating (A)
30
Trip Time
0.15s to 1.5s
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Terminal Design
Quick Connect
Mounting
Panel Mount
Number of Terminals
2