Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.10.00.80
Automotive
No
PPAP
No
Bridge Type
Three Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1000
Peak Average Forward Current (A)
110
Peak Non-Repetitive Forward Surge Current (A)
1000
Maximum Forward Voltage (V)
1.4@150A
Peak Reverse Current (uA)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Screw
Package Height
30
Package Width
35
Package Length
94
PCB changed
6
Supplier Package
INT-A-PAK
Pin Count
6

