Varistores
V2F105A150Y2ERP
Var MLV 4VAC/5.6VDC 30A 8.5V 0805 SMD Medical T/R
KYOCERA AVX Components CorporationSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
8.5
Maximum AC Voltage Rating (V)
4
Maximum DC Voltage Rating (V)
5.6
Maximum Clamping Voltage (V)
18
Tolerance Voltage
20%
Clamping Current (A)
1
Maximum Surge Current (A)
30
Capacitance Value
800
Energy (J)
0.1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0805
Packaging
Tape and Reel
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
1.14
Mounting
Surface Mount

