Spécifications techniques du produit
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Body Orientation
Straight
IP Rating
IP68
Mating Cycle (Cycles)
500
Shell Material
Aluminum
Shell Plating
Cadmium
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
31.41
Product Depth (mm)
30.96
Product Height (mm)
30.96
Mounting
Jam Nut

