Power Factor Correction - PFC
UCC28060DRG4
Power Factor Correction Controller 0.1mA 500kHz 16-Pin SOIC T/R
Texas InstrumentsSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
Power Factor Correction Controller
Operation Mode
CCM
Topology
Boost
Minimum Operating Supply Voltage (V)
14
Maximum Operating Supply Voltage (V)
21
Typical Start-Up Supply Current (mA)
0.1
UVLO Turn-Off Threshold (V)
10.35
UVLO Turn-On Threshold (V)
12.6
Maximum Switching Frequency (kHz)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing