Trimmer resistivi, potenziometri e reostati
TS5YL503KR10
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.5mm (5 X 6.7 X 2.7mm) Gull Wing SMD T/R
VishaySpécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
50K
Tolerance
10%
Power Rating (W)
0.25 (1/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Gull Wing
Positions of Adjustment
Top
Shaft Diameter (mm)
2.5
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
220
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
270
Mechanical Rotational Life (Cycles)
100
Number of Mechanical Turns (Turns)
1
Packaging
Tape and Reel
Product Length (mm)
5
Product Depth (mm)
6.7
Product Height (mm)
2.7
Product Weight (g)
0.15
Mounting
Surface Mount

