Arrow Electronic Components Online
TMC5240EVAL|ADI|simage
TMC5240EVAL|ADI|limage
Power Management Development Boards and Kits

TMC5240-EVAL

TMC5240 Motion Motor Control Evaluation Board

Analog Devices
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8517.79.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    4.5VDC to 36VDC
  • Supported Device
    TMC5240
  • Packaging
    Box
  • Product Length (mm)
    85
  • Product Depth (mm)
    55

Documentation et ressources

Fiches techniques
Ressources de conception