Bobinas de choque en modo común
TCK-092
Common Mode Chokes Dual 45uH 100kHz 31.4A 0.0014Ohm DCR Thru-Hole Tube
Traco PowerSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
45u
Test Frequency (Hz)
100k
Maximum DC Current (A)
31.4
Maximum DC Resistance (Ohm)
0.0014
Maximum Voltage Rating
500VDC
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Maximum Product Length (mm)
16.6
Maximum Product Depth (mm)
16.4
Maximum Product Height (mm)
12.5