VishayT93XB203KT20Gradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (11 X 5 X 9.8mm) Pin Thru-Hole Tube

Optimization and calibration of resistance in a circuit has never been easier with this T93XB203KT20 potentiometer from Vishay! This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 20K Ohm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 11 mm long, 9.8 mm tall and 5 mm deep. The T93XB203KT20 part has a pin termination style. This part has an operating temperature of -55 to 155 °C. This device is made with cermet technology.

419 pièces: Livraison en 4 jours

    Total$62.70Price for 55

    • Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      République Tchèque
      • In Stock: 419 pièces
      • Price: $1.1400

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.