Resistor Fixed Single-Other Mounting
SQBW20150RJ
Res Wirewound 150 Ohm 5% 20W ±300ppm/°C Ceramic Solder Lug Bolt-On Box/Loose
TE ConnectivitySpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Maximum Voltage Rating (V)
1000
Temperature Range @ Derated Power (°C)
70 to 275
Number of Terminals
2
Package Shape
Rectangular
Lead Length (mm)
13.5

