Connector Discrete Wire Housing
SMP-18V-NC
Conn Housing PL 18 POS 2.5mm Crimp ST Cable Mount White Bag
JST Mfg. Co., Ltd.Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
18
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
23
Product Depth (mm)
11.7
Product Height (mm)
12.4
Mounting
Cable Mount

