Spécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.41.00.20
Automotive
No
PPAP
No
Contact Arrangement
4PST-NO|DPST-NC
Contact Form
4 Form A|2 Form B
DC Coil Voltage (V)
12
Coil Current (mA)
56
Coil Resistance (Ohm)
215
Maximum Pick-Up Voltage
9VDC
Minimum Dropout Voltage
1.8VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
30
Maximum Switching Current (A)
6
Operate Time (ms)
20
Release Time (ms)
10
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
23
Product Length (mm)
28.6
Product Depth (mm)
39
Product Height (mm)
14.5

