Capacitor Electric Double Layer- Supercaps
SCMR22C155MRBA0
Cap Supercap 1.5F 5V 20% (16 X 8 X 22mm) Radial Plastic Oval Can 11.5mm 10uA 0.58 Ohm 2000h 65°C Bulk
KYOCERA AVX Components CorporationSpécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
No
PPAP
No
Capacitance Value
1.5F
Tolerance
20%
Voltage
5VDC
ESR (Ohm)
0.58
Equivalent Series Resistance Type
Very Low
IR (mA)
2.01
IL (uA)
10
Lifetime (h)
2000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Construction
Plastic Oval Can
Termination Style
Radial
Number of Terminals
2
Size (mm)
16 X 8 X 22
Product Length (mm)
16
Product Depth (mm)
8
Product Height (mm)
22
Lead Diameter (mm)
0.6
Length Tolerance (mm)
±1
Depth Tolerance (mm)
±1
Height Tolerance (mm)
±1.5
Mounting
Through Hole
Terminal Pitch (mm)
11.5

