Doppio strato elettrico dei condensatori - Supercondensatori
SCCV40E506SRBQ
Cap Supercap 50F 3V -10% to 30% ( 18 X 40mm ) Radial Aluminum Cylindrical Can 8mm 75uA 0.018 Ohm 1000h 65°C Bulk Automotive AEC-Q200
KYOCERA AVX Components CorporationSpécifications techniques du produit
RoHS (Unione Europea)
Compliant
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Capacitance Value
50F
Tolerance
-10% to 30%
Voltage
3VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Very Low
IR (mA)
37.5
IL (uA)
75
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Packaging
Bulk
Size (mm)
18 X 40
Product Diameter (mm)
18
Product Height (mm)
40
Lead Diameter (mm)
0.8
Mounting
Through Hole
Terminal Pitch (mm)
8