Transient Voltage Suppressors - TVS Diodes
SA130CA-E3/54
TVS Diode Single Bi-Dir 130V 500W 2-Pin DO-15 T/R
VishaySpécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
144
Maximum Clamping Voltage (V)
209
Maximum Reverse Stand-Off Voltage (V)
130
Maximum Peak Pulse Current (A)
2.4
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Maximum Power Dissipation (mW)
3000
Product Weight (g)
0.432
Packaging
Tape and Reel
Diameter
3.5(Max)
Mounting
Through Hole
Package Length
6.55(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-15
Pin Count
2
Lead Shape
Through Hole