Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.30.80.00
Automotive
No
PPAP
No
Maximum Voltage Rating
240VAC|240VDC
Maximum Current Rating (A)
7.5
Hold Current (A)
0.75
Trip Current (A)
1.5
Minimum Initial Resistance (Ohm)
0.316
Maximum Initial Resistance (Ohm)
0.483
Maximum Post Trip Resistance (Ohm)
0.839
Typical Power Dissipation (W)
2.6
Maximum Trip Time (s)
18@3.75A
Termination Style
Radial
Terminal Pitch (mm)
6.1(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
11.5(Max)
Product Depth (mm)
4.8(Max)
Product Height (mm)
23.4(Max)
Seated Plane Height (mm)
23.4(Max)
Mounting
Through Hole

