Cable Assembly Audio/Video
PXP6060/5M00
Cable Assembly HDMI 5m HDMI to HDMI 19 to 19 POS PL-PL 28AWG
Bulgin LimitedSpécifications techniques du produit
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Cable Length (m)
5
Cable Type
HDMI
Wire Size (AWG)
28
Connector Type A
HDMI
Connector Type B
HDMI
Gender
PL-PL
Number of Contacts
19 to 19
Maximum Voltage Rating
30V
Contact Material
Brass
Contact Plating
Gold/Tin
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70

