Spécifications techniques du produit
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Style
Releasable
Color
Black
Body Material
Weather Resistant Nylon 6/6
Maximum Bundle Diameter (mm)
38
Tensile Strength (N)
222(Min)
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Product Length (mm)
160
Product Depth (mm)
8
Product Height (mm)
5.6

