Buffer del clock e driver
PL138-48OI
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP Tube
Microchip TechnologySpécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Propagation Delay Time @ Maximum CL (ns)
0.79@2.375V to 3.63V
Absolute Propagation Delay Time (ns)
0.89
Input Logic Level
CML|HCSL|LVCMOS|LVDS|LVHSTL|LVPECL|SSTL
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing