Resistores sujetos a orificio pasante simple
PF2203-2RF1
Res Thick Film 2 Ohm 1% 1/35W ±100ppm/°C TO-220 RDL Tube
BournsSpécifications techniques du produit
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Automotive
No
PPAP
No
Resistance Value (Ohm)
2
Tolerance
1%
Power Rating (W)
1|35
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
25 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Termination Forming
Not Formed
Packaging
Tube
Package Type
TO-220
Package Shape
Rectangular
Package/Case
TO-220
Product Length (mm)
10.1
Product Depth (mm)
4.5
Product Height (mm)
15
Product Weight (g)
2.1
Seated Plane Height (mm)
19
Mounting
Through Hole