Resistores, capacitores variables, potenciómetros y reostatos
P13NFK472MAB10
Fully Sealed Container Cermet Potentiometers Military and Professional Grade
VishaySpécifications techniques du produit
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Type
Potentiometer
Resistance Value (Ohm)
4.7K
Tolerance
20%
Maximum Voltage Rating (V)
350
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±150
Termination Style
Solder Lug
Positions of Adjustment
Top
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
270
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
25000
Number of Mechanical Turns (Turns)
1
Product Height (mm)
41
Product Weight (g)
6 to 18
Mounting
Panel Mount

