Arrow Electronic Components Online
P1038RL|PANDUIT|simage
P1038RL|PANDUIT|limage
커넥터 단자

P10-38R-L

Ring Tongue Terminal 10-12AWG Copper 26.7mm Tin Bottle

Panduit
Fiches techniques 

Spécifications techniques du produit
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    9.52
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    2000V
  • Maximum Operating Temperature (°C)
    150
  • Insulation
    Non-Insulated
  • Packaging
    Bottle
  • Product Length (mm)
    26.7
  • Product Depth (mm)
    14.7
  • Mounting
    Cable Mount

Documentation et ressources

Fiches techniques
Ressources de conception