Capacitor Aluminum Electrolytic
NRSH101M100V12.5X16TBF
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.13 Ohm 0.975A 10000h 105°C Tape and Box
NIC ComponentsSpécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
100VDC
ESR (Ohm)
0.13
Equivalent Series Resistance Type
Low
IR (mA)
0.975
IL (uA)
100@2Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Box
Product Diameter (mm)
12.5
Product Height (mm)
16
Lead Diameter (mm)
0.6

