Induttori con piombo
NLI352P330KUF
Inductor Power Unshielded Wirewound 33uH 10% Ferrite 31A 11mOhm DCR RDL Bulk
NIC ComponentsSpécifications techniques du produit
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
10%
Maximum DC Current (A)
31
Maximum Saturation Current (A)
31
Maximum DC Resistance (Ohm)
0.011
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
30
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
120
Packaging
Bulk
Maximum Product Diameter (mm)
40
Maximum Product Height (mm)
29.5

