Connector Audio and Video
NF2D-B-4
Conn RCA F 2 POS Solder Cup/Solder Lug ST Panel Mount 2 Terminal 1 Port
Neutrik GroupSpécifications techniques du produit
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
RCA
Gender
F
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Solder Cup/Solder Lug
Body Orientation
Straight
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
2000
Shell Material
Zinc Die Cast
Product Length (mm)
31
Product Depth (mm)
28.3
Product Height (mm)
26
Mounting
Panel Mount
Contact Plating
Gold Over Nickel
Contact Material
Brass