Spécifications techniques du produit
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of LED Outputs
1
Minimum Operating Supply Voltage (V)
16
Maximum Operating Supply Voltage (V)
20
Typical Operating Supply Voltage (V)
18
Maximum Supply Current (uA)
4500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.75(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
10
Lead Shape
Gull-wing

