Soppressori di tensioni transitorie (TVS)
MXPLAD15KP90A
TVS Diode Single Uni-Dir 90V 15KW 2-Pin PLAD Bag
Microchip TechnologySpécifications techniques du produit
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
100
Maximum Clamping Voltage (V)
146
Maximum Reverse Stand-Off Voltage (V)
90
Maximum Peak Pulse Current (A)
102
Maximum Reverse Leakage Current (uA)
10
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
15000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Military
Packaging
Bag
Mounting
Surface Mount
Package Height
3.94(Max) mm
Package Width
12.57(Max) mm
Package Length
12.57(Max) mm
PCB changed
2
Supplier Package
PLAD
Pin Count
2